Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 16%

View bulk pricing options

Subtotal (1 pack of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10000 - 40000$0.006$60.00-
50000 +$0.005$50.0016%

*price indicative

RS Stock No.:
616-9593
Mfr. Part No.:
CC0402KRX7R9BB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

500μm

Length

1mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Yageo 0402


Yageo 0402 surface mount ceramic capacitors. consists of a

rectangular block of ceramic dielectric in which a number of interleaved

metal electrodes are contained. This structure gives rise to a high

capacitance per unit volume.

Applications


Television receivers

Tuners

Video recorders

Cameras

Mobile Phones

  • RS Stock No. 1992248
  • Mfr. Part No. CC0402KRX7R9BB102
Each (On a Tape of 500)
$0.012
  • RS Stock No. 1985269
  • Mfr. Part No. AC0402KRX7R9BB102
Each (On a Tape of 250)
$0.032
  • RS Stock No. 1992248P
  • Mfr. Part No. CC0402KRX7R9BB102
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1985269P
  • Mfr. Part No. AC0402KRX7R9BB102
Each (Supplied on a Reel)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy