Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000$0.012$6.00-
2500 - 4500$0.011$5.508%
5000 +$0.011$5.508%

*price indicative

Packaging Options:
RS Stock No.:
199-2248
Distrelec Article No.:
304-40-032
Mfr. Part No.:
CC0402KRX7R9BB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

1mm

Height

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 1nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 6169593
  • Mfr. Part No. CC0402KRX7R9BB102
Each (In a Pack of 10000)
$0.006
  • RS Stock No. 1985269
  • Mfr. Part No. AC0402KRX7R9BB102
Each (On a Tape of 250)
$0.032
  • RS Stock No. 1992248P
  • Mfr. Part No. CC0402KRX7R9BB102
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1985269P
  • Mfr. Part No. AC0402KRX7R9BB102
Each (Supplied on a Reel)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy