KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 170-0128
- Mfr. Part No.:
- C0603C101J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0128
- Mfr. Part No.:
- C0603C101J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies, Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
Available in package in size EIA 0603
Extremely low ESR and ESL
High thermal stability
- RS Stock No. 0147415
- Mfr. Part No. C0603C180J5GACTU
Each (In a Pack of 50)
$0.018
- RS Stock No. 1700142
- Mfr. Part No. C0805C101J5GACTU
Each (On a Reel of 4000)
$0.04
- RS Stock No. 1696832
- Mfr. Part No. C0603C222J2GACAUTO
Each (On a Reel of 1000)
$0.125
- RS Stock No. 1696663
- Mfr. Part No. C0603C104J5RACTU
Each (On a Reel of 1000)
$0.185
Related links
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD










