Yageo 100pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- RS Stock No.:
- 669-8616
- Mfr. Part No.:
- 223897111536
- Brand:
- Yageo
2975 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.236 | $5.90 |
125 + | $0.233 | $5.825 |
*price indicative
- RS Stock No.:
- 669-8616
- Mfr. Part No.:
- 223897111536
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 1206
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 500V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 0.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC, 500V dc...
- Yageo 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 100pF MLCC, 500V dc V, ±5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 500V dc V, 5% , SMD