Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Reflow Soldering

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 30%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$53.00

(exc. GST)

$58.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000$0.053$53.00-
10000 +$0.037$37.0030%

*price indicative

Packaging Options:
RS Stock No.:
276-3725
Mfr. Part No.:
GRM033R61C105ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0201

Construction

Chip Multilayer Ceramic

Mount Type

Reflow Soldering

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

0.3mm

Standards/Approvals

RoHS

Height

0.3mm

Length

0.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

  • RS Stock No. 6010390
  • Mfr. Part No. C3225JB1C226M
Each (In a Pack of 10)
$0.405
  • RS Stock No. 8030065
  • Mfr. Part No. C1210C476M4PACTU
Each (In a Pack of 5)
$6.036
  • RS Stock No. 1034150
  • Mfr. Part No. EMK212BBJ226MG-T
Each (In a Pack of 50)
$0.314
  • RS Stock No. 1464298
  • Mfr. Part No. C1210C107M4PACTU
Each (In a Bag of 2)
$4.265

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy