Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Reflow Soldering

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

$4.00

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.04$4.00-
500 - 900$0.035$3.50$2.50
1000 - 4900$0.03$3.00$10.00
5000 +$0.022$2.20$90.00

*price indicative

Packaging Options:
RS Stock No.:
276-3737
Distrelec Article No.:
304-34-625
Mfr. Part No.:
GRM155R60J475ME87D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Multi-layer

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Reflow Soldering

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

0.5mm

Height

0.5mm

Length

1mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy