Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Reflow Soldering

This image is representative of the product range

Subtotal (1 reel of 15000 units)*

$90.00

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +$0.006$90.00

*price indicative

RS Stock No.:
276-3718
Mfr. Part No.:
GRM033R60J105MEA2D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0201

Mount Type

Reflow Soldering

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

0.3mm

Height

0.3mm

Length

0.6mm

Maximum Operating Temperature

85°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy