TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,070 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$0.405$4.05

*price indicative

RS Stock No.:
601-0390
Mfr. Part No.:
C3225JB1C226M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Packaging

Tape & Reel

Dielectric

JB

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Series

C3225

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Height

2.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

C Series 1210 (3225) size


1210 (3225 metric) size chip capacitor: 3.2 (±0.4) x 2.5 (±0.3) mm

Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process

Low residual inductance assures superior high frequency characteristics

  • RS Stock No. 9163002
  • Mfr. Part No. C3225X5R1C226M250AA
Each (In a Pack of 10)
$0.37
  • RS Stock No. 9038871
  • Mfr. Part No. CGA6P1X7R1C226M250AC
Each (In a Pack of 5)
$1.744
  • RS Stock No. 1110507
  • Mfr. Part No. C3225X5R1C226M250AA
Each (On a Reel of 1000)
$0.234
  • RS Stock No. 9163012
  • Mfr. Part No. C3225X7R1C226M250AC
Each (In a Pack of 10)
$0.423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy