KEMET 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.18

(exc. GST)

$33.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 570 unit(s) shipping from 25 November 2026
  • Plus 4,000 unit(s) shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$6.036$30.18
25 +$5.958$29.79

*price indicative

Packaging Options:
RS Stock No.:
803-0065
Mfr. Part No.:
C1210C476M4PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

2.5mm

Length

3.2mm

Height

2.5mm

Standards/Approvals

EIA 556, EIA 481, IPC/JSTD-020, IPC-7351, EIA 624

Suppression Class

Class II

Maximum Operating Temperature

85°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy