Murata 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$706.00

(exc. GST)

$776.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.353$706.00

*price indicative

RS Stock No.:
276-3714
Mfr. Part No.:
GRJ31CZ72A475KE01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

100V dc

Package/Case

1206

Construction

Multi-layer

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Soft Termination

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

RoHS

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

  • RS Stock No. 2763715
  • Mfr. Part No. GRJ31CZ72A475KE01L
Each (On a Tape of 10)
$0.578
  • RS Stock No. 2763715P
  • Mfr. Part No. GRJ31CZ72A475KE01L
Each (Supplied on a Reel)
$0.578
  • RS Stock No. 2763781P
  • Mfr. Part No. GRM31CZ72A475KE11L
Each (Supplied on a Reel)
$0.681
  • RS Stock No. 2763781
  • Mfr. Part No. GRM31CZ72A475KE11L
Each (On a Tape of 10)
$0.681

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy