Murata 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
  • Plus 2,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.681$6.81-
100 - 490$0.614$6.149%
500 - 990$0.523$5.2323%
1000 +$0.443$4.4334%

*price indicative

Packaging Options:
RS Stock No.:
276-3781
Mfr. Part No.:
GRM31CZ72A475KE11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Multi-layer

Package/Case

1206

Mount Type

Surface

Packaging

180 mm Dia Reel Plastic Tape W8P4

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy