Murata 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.45

View bulk pricing options

Subtotal (1 tape of 2 units)*

$3.04

(exc. GST)

$3.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8$1.52$3.04-
10 - 198$1.475$2.95$0.45
200 +$1.425$2.85$19.00

*price indicative

Packaging Options:
RS Stock No.:
247-7912
Distrelec Article No.:
304-40-694
Mfr. Part No.:
GCM32DC72A475KE02L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Height

2.5mm

Width

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1210 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy