Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$120.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.03$120.00

*price indicative

RS Stock No.:
263-4118
Mfr. Part No.:
885012207035
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links