- RS Stock No.:
- 839-1405
- Mfr. Part No.:
- 885012205001
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 200)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $0.018 | $3.60 |
1000 + | $0.018 | $3.60 |
*price indicative
- RS Stock No.:
- 839-1405
- Mfr. Part No.:
- 885012205001
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 10V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc...
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 25V dc...
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V,...
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc...