Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 247-8078
- Mfr. Part No.:
- GRM2165C1H472JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$148.00
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.037 | $148.00 |
| 20000 + | $0.034 | $136.00 |
*price indicative
- RS Stock No.:
- 247-8078
- Mfr. Part No.:
- GRM2165C1H472JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Chip Multilayer Ceramic | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 600μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Chip Multilayer Ceramic | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 600μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4700 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance
- RS Stock No. 2478079P
- Mfr. Part No. GRM2165C1H472JA01D
Each (Supplied on a Reel)
$0.089
- RS Stock No. 2608789P
- Mfr. Part No. GRM155R71H472KA01J
Each (Supplied on a Reel)
$0.01
- RS Stock No. 2477854P
- Mfr. Part No. GCM1885C1H392JA16D
Each (Supplied on a Reel)
$0.044
- RS Stock No. 2478037P
- Mfr. Part No. GRM1885C1H182JA01D
Each (Supplied on a Reel)
$0.043
Related links
- Murata 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount











