TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.30

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.10

(exc. GST)

$7.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.142$7.10-
100 - 200$0.139$6.95$0.30
250 - 450$0.135$6.75$1.75
500 +$0.132$6.60$5.00

*price indicative

Packaging Options:
RS Stock No.:
242-7466
Mfr. Part No.:
CGA3E2C0G1H472J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Length

1.6mm

Standards/Approvals

RoHS, REACH

Width

800μm

Height

800μm

Maximum Operating Temperature

125°C

The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.

Superior mechanical strength and high reliability due to the monolithic structure

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy