TE Connectivity RN73 1.65 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A1K65B
- RS Stock No.:
- 163-8828
- Mfr. Part No.:
- RN73C2A1K65B
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8828
- Mfr. Part No.:
- RN73C2A1K65B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 1.65 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 1.65 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 100 V | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
- RS Stock No. 2153320
- Mfr. Part No. RN73C2A6K81B
Each (In a Pack of 5)
$1.314
- RS Stock No. 0796039
- Mfr. Part No. 3-1614351-2
Each (On a Tape of 250)
$1.617
- RS Stock No. 1251185
- Mfr. Part No. RN73C2A20KB
Each (In a Bag of 10)
$1.899
- RS Stock No. 1639331
- Mfr. Part No. RN73C2A20KB
Each (On a Reel of 1000)
$0.964
Related links
- TE Connectivity RN73 1.65 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A1K65B
- TE Connectivity RN73 255 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A255KB
- TE Connectivity RN73 51.1 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A51K1B
- TE Connectivity RN73 53.6 Ω, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A53R6B
- TE Connectivity RN73 13 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A13KB
- TE Connectivity RN73 21 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A21KB
- TE Connectivity RN73 3.32 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A3K32B
- TE Connectivity RN73 2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A2K0B











