Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 247-8028
- Mfr. Part No.:
- GRM155R71H472KA01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$40.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.004 | $40.00 | - |
| 50000 + | $0.004 | $40.00 | - |
*price indicative
- RS Stock No.:
- 247-8028
- Mfr. Part No.:
- GRM155R71H472KA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4700 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
- RS Stock No. 2478029P
- Mfr. Part No. GRM155R71H472KA01D
Each (Supplied on a Reel)
$0.015
- RS Stock No. 2478029
- Mfr. Part No. GRM155R71H472KA01D
Each (On a Tape of 250)
$0.015
- RS Stock No. 2608747P
- Mfr. Part No. GCM155R71H472KA37J
Each (Supplied on a Reel)
$0.02
- RS Stock No. 2608747
- Mfr. Part No. GCM155R71H472KA37J
Each (On a Tape of 250)
$0.02
Related links
- Murata 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial










