Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.30

View bulk pricing options

Subtotal (1 tape of 20 units)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80$0.089$1.78-
100 - 1980$0.086$1.72$0.30
2000 +$0.084$1.68$10.00

*price indicative

Packaging Options:
RS Stock No.:
247-8079
Mfr. Part No.:
GRM2165C1H472JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Packaging

Paper Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Length

2mm

Height

600μm

Standards/Approvals

REACH, RoHS, UL

Width

1.25mm

Maximum Operating Temperature

125°C

The Murata 4700 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy