Murata 47 μF Multilayer Ceramic Capacitor, 2.5V dc, 20 %, Surface
- RS Stock No.:
- 247-8047
- Mfr. Part No.:
- GRM188C80E476ME05D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.229 | $4.58 | - |
| 200 - 980 | $0.206 | $4.12 | 10% |
| 1000 + | $0.16 | $3.20 | 30% |
*price indicative
- RS Stock No.:
- 247-8047
- Mfr. Part No.:
- GRM188C80E476ME05D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5V dc | |
| Package/Case | 0603 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | Ceramic | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5V dc | ||
Package/Case 0603 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric Ceramic | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals UL, RoHS, REACH | ||
Maximum Operating Temperature 105°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 2 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
