Murata 470 pF Multilayer Ceramic Capacitor, 10V dc, 1 %, Surface
- RS Stock No.:
- 247-7866
- Mfr. Part No.:
- GCM1885C2A471FA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.091 | $4.55 | - |
| 500 - 1950 | $0.088 | $4.40 | 3% |
| 2000 + | $0.086 | $4.30 | 5% |
*price indicative
- RS Stock No.:
- 247-7866
- Mfr. Part No.:
- GCM1885C2A471FA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | 1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance 1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 470 Pico farad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
- RS Stock No. 1853205P
- Mfr. Part No. GJM0335C1E1R0WB01D
Each (Supplied on a Reel)
$0.035
- RS Stock No. 1813514P
- Mfr. Part No. 885012208094
Each (Supplied on a Reel)
$0.527
- RS Stock No. 1853205
- Mfr. Part No. GJM0335C1E1R0WB01D
Each (On a Reel of 1000)
$0.035
- RS Stock No. 1813478
- Mfr. Part No. 885012107018
Each (In a Pack of 50)
$0.141
Related links
- Murata 470 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface











