Murata 470 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$224.00

(exc. GST)

$248.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.056$224.00-
8000 - 12000$0.054$216.003%
16000 +$0.054$216.003%

*price indicative

RS Stock No.:
170-6304
Mfr. Part No.:
GRM21A7U2E471JW31D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

250V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS

Height

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0805 U2J Dielectric


Murata GRM Series are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy