- RS Stock No.:
- 169-3942
- Mfr. Part No.:
- GCM1555C1H471JA16D
- Brand:
- Murata
7400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.013 | $130.00 |
50000 + | $0.011 | $110.00 |
*price indicative
- RS Stock No.:
- 169-3942
- Mfr. Part No.:
- GCM1555C1H471JA16D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Series | GCM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD