Murata 100 pF Multilayer Ceramic Capacitor, 10V dc, 1 %, Surface
- RS Stock No.:
- 247-7858
- Mfr. Part No.:
- GCM1885C2A101FA16D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-7858
- Mfr. Part No.:
- GCM1885C2A101FA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 1 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 1 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 100 Pico farad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
Related links
- Murata 100 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
