Murata 100 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $24.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$360.00

(exc. GST)

$400.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.09$360.00-
8000 - 12000$0.087$348.00$24.00
16000 +$0.086$344.00$64.00

*price indicative

RS Stock No.:
170-6338
Mfr. Part No.:
GRM31A5C3A101JW01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Height

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy