Murata 100pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7780
- Mfr. Part No.:
- GCM1555C1H101FA16D
- Brand:
- Murata
12900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.035 | $3.50 |
500 - 4900 | $0.034 | $3.40 |
5000 + | $0.033 | $3.30 |
*price indicative
- RS Stock No.:
- 247-7780
- Mfr. Part No.:
- GCM1555C1H101FA16D
- Brand:
- Murata
Related links
- Murata 100pF MLCC, 50V dc V, SMD
- Murata 100pF MLCC, 50V dc V, ±20% , SMD
- Murata 100pF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 100pF MLCC, 50V dc V, SMD
- Murata 100pF MLCC, 10V dc V, SMD
- Samsung Electro-Mechanics 100pF MLCC, 50V dc V, SMD
- Yageo 100pF MLCC, 50V dc V, ±5% , SMD
- Yageo 100pF MLCC, 50V dc V, ±1% , SMD