Murata 10 pF Multilayer Ceramic Capacitor, 100V dc, 5 %, Surface
- RS Stock No.:
- 247-7857
- Mfr. Part No.:
- GCM1885C2A100JA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$3.00
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.06 | $3.00 | - |
| 250 - 4950 | $0.058 | $2.90 | $0.50 |
| 5000 + | $0.057 | $2.85 | $15.00 |
*price indicative
- RS Stock No.:
- 247-7857
- Mfr. Part No.:
- GCM1885C2A100JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 10 Pico farad capacitor (MLCC) is rated for 100 Volts(V dc) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
Related links
- Murata 10 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
