Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 198-8287
- Mfr. Part No.:
- CS1206JKNPOCBN100
- Brand:
- Yageo
Price (ex. GST) Each (On a Tape of 50)
$0.231
(exc. GST)
$0.254
(inc. GST)
350 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
50 - 700 | $0.231 | $11.55 |
750 - 1450 | $0.227 | $11.35 |
1500 + | $0.222 | $11.10 |
*price indicative
- RS Stock No.:
- 198-8287
- Mfr. Part No.:
- CS1206JKNPOCBN100
- Brand:
- Yageo
Related links
- Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 10pF MLCC, 100V dc V, SMD
- AVX 10pF MLCC, 100V dc V, SMD
- Murata 10pF MLCC, 100V dc V, SMD
- Yageo 10pF MLCC, 50V dc V, ±1% , SMD