Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$13.50

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 2250$0.054$13.50
2500 - 4750$0.053$13.25
5000 +$0.052$13.00

*price indicative

Packaging Options:
RS Stock No.:
846-7243
Mfr. Part No.:
GJM1555C1H100JB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GJM

Standards/Approvals

IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy