Wurth Elektronik 10 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save -

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$300.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.03$300.00-
20000 - 90000$0.03$300.00-
100000 +$0.027$270.009%

*price indicative

RS Stock No.:
192-7642
Mfr. Part No.:
885012005074
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10pF

Voltage

100V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Standards/Approvals

RoHS

Height

500μm

Width

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
High performance ceramic

High electrical precision and stability ceramic especially for NP0

Minimal aging especially for NP0

Mounting style: SMT-Chip

Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)

Capacitance range: 1 pF ‒ 10 μF

Temperature Coefficient:

±30 ppm/°C, ±0.54 % for NP0

±15 % for X5R and X7R

Voltage range (UR): 6.3 ‒ 100 V(DC)

Operating temperature:

-55 °C up to + 125 °C for NP0 and X7R

-55 °C up to + 85 °C for X5R

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

Temperature compensation (NP0)

Coupling

Decoupling

Bypass

Smoothing

Filtering

Resonant circuit

Each (In a Pack of 50)
$0.072
Each (Supplied on a Reel)
$0.072
Each (On a Reel of 1000)
$0.014
Each (On a Reel of 10000)
$0.013

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy