Murata 10 pF Multilayer Ceramic Capacitor, 100V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$64.00

(exc. GST)

$72.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.016$64.00-
20000 +$0.014$56.0012%

*price indicative

RS Stock No.:
247-7855
Mfr. Part No.:
GCM1885C2A100JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10pF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Height

800μm

Length

1.6mm

Standards/Approvals

REACH, RoHS, UL

Width

800μm

Maximum Operating Temperature

125°C

The Murata 10 Pico farad capacitor (MLCC) is rated for 100 Volts(V dc) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy