Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 16 November 2026
  • Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.073$7.30-
1000 - 1900$0.071$7.10$2.00
2000 +$0.069$6.90$8.00

*price indicative

Packaging Options:
RS Stock No.:
242-3917
Distrelec Article No.:
304-41-260
Mfr. Part No.:
CC0603KRX7R0BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

CC

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS, IEC -60384

Maximum Operating Temperature

125°C

The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 100 nF capacitor rated for 100V.

It is a 100 nF, general purpose resistor

Rated for 100V and has tolerance of ±10%

Thickness of 0.9 mm

  • RS Stock No. 2423915
  • Mfr. Part No. CC0603KRX7R0BB104
Each (On a Reel of 4000)
$0.035
  • RS Stock No. 2423917P
  • Mfr. Part No. CC0603KRX7R0BB104
Each (Supplied on a Reel)
$0.073
  • RS Stock No. 1985410P
  • Mfr. Part No. AC1210KKX7R0BB104
Each (Supplied on a Reel)
$0.609
  • RS Stock No. 1992336P
  • Mfr. Part No. CC1210KKX7R0BB104
Each (Supplied on a Reel)
$0.331

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy