Yageo 100nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 242-3888
- Mfr. Part No.:
- CC0402KRX5R6BB104
- Brand:
- Yageo
11000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 4000 | $0.011 | $11.00 |
5000 + | $0.01 | $10.00 |
*price indicative
- RS Stock No.:
- 242-3888
- Mfr. Part No.:
- CC0402KRX5R6BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 10V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 10V dc V, ±10% , SMD
- Murata 100nF MLCC, 10V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor...
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD