Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $8.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 990$0.331$3.31-
1000 - 1990$0.323$3.23$8.00
2000 +$0.319$3.19$24.00

*price indicative

Packaging Options:
RS Stock No.:
199-2336
Distrelec Article No.:
304-32-756
Mfr. Part No.:
CC1210KKX7R0BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

3.2mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

2.5mm

Suppression Class

X7

Maximum Operating Temperature

125°C

Yageo 100nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy