Murata 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.30

(exc. GST)

$2.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.023$2.30-
500 - 4900$0.022$2.204%
5000 +$0.021$2.108%

*price indicative

Packaging Options:
RS Stock No.:
247-7848
Mfr. Part No.:
GCM155R72A472KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

The Murata 4700 Pico farad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy