Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface

Get a bulk buy discount

Add 200 more to save $2.40

View bulk pricing options

Subtotal (1 pack of 40 units)*

$9.72

(exc. GST)

$10.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 1,240 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 160$0.243$9.72-
200 - 560$0.231$9.24$2.40
600 +$0.22$8.80$13.80

*price indicative

RS Stock No.:
240-5683
Mfr. Part No.:
MSASJ21GBB5476MTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Package/Case

0805

Construction

0805

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSASJ

Width

1.25mm

Standards/Approvals

IEC 62474, REACH, RoHS

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.

Reliability is high because of the laminated structure

Same shape, wide capacitance range

Equivalent series resistance (ESR) is small and noise absorption is excellent

For communication devices (cell phones, wireless devices, etc.)

Digital circuit overall

  • RS Stock No. 2411717
  • Mfr. Part No. MBASJ31LBB5107MTNA01
Each (In a Pack of 20)
$0.552
  • RS Stock No. 2411712
  • Mfr. Part No. MBASJ168SB5475MTNA01
Each (In a Pack of 200)
$0.092
  • RS Stock No. 1843566
  • Mfr. Part No. JMK316AC6476ML-T
Each (In a Pack of 50)
$0.257
  • RS Stock No. 2405677
  • Mfr. Part No. MSASJ168AB5106MTNA01
Each (In a Pack of 200)
$0.056

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy