Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- RS Stock No.:
- 240-5670
- Mfr. Part No.:
- MSASJ063SB5104MFNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$47.00
(exc. GST)
$52.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 2000 | $0.047 | $47.00 |
| 3000 - 7000 | $0.045 | $45.00 |
| 8000 + | $0.043 | $43.00 |
*price indicative
- RS Stock No.:
- 240-5670
- Mfr. Part No.:
- MSASJ063SB5104MFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 6.3V dc | |
| Construction | 0201 | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSASJ | |
| Width | 300μm | |
| Standards/Approvals | RoHS, REACH, IEC 62474 | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 6.3V dc | ||
Construction 0201 | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSASJ | ||
Width 300μm | ||
Standards/Approvals RoHS, REACH, IEC 62474 | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Related links
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
