Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 50V, ±10 %, Surface
- RS Stock No.:
- 103-4124
- Mfr. Part No.:
- UMK212AB7104KD-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$10.80
(exc. GST)
$11.88
(inc. GST)
- RS Stock No.:
- 103-4124
- Mfr. Part No.:
- UMK212AB7104KD-T
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 100 nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50 V | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Construction | Stacked | |
| Dielectric | X7R | |
| Height | 850 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0805 | |
| Packaging | 178 mm Dia Tape (4 Pitch) | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Suppression Class | X7R | |
| Termination Type | Solder | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 100 nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50 V | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Construction Stacked | ||
Dielectric X7R | ||
Height 850 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0805 | ||
Packaging 178 mm Dia Tape (4 Pitch) | ||
Series M | ||
Standards/Approvals RoHS | ||
Suppression Class X7R | ||
Termination Type Solder | ||
Width 1.25 mm | ||
- COO (Country of Origin):
- JP
Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.
Product Application Information
Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface

