KEMET 1.2 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 224-6984
- Mfr. Part No.:
- C320C125K5N5TA91707301
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.40 | $1,000.00 |
| 12500 + | $0.36 | $900.00 |
*price indicative
- RS Stock No.:
- 224-6984
- Mfr. Part No.:
- C320C125K5N5TA91707301
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.2μF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8L | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C320C | |
| Width | 5.84mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Height | 3.18mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.2μF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8L | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C320C | ||
Width 5.84mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Height 3.18mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Ceramic capacitor has 1.2 uF capacitance. It has 10% capacitance tolerance. The capacitor has supply voltage of 50Vdc.
Capacitance 1.2 uF
Capacitance tolerance 10%
Voltage 50 VDC
Temperature range -55/+150°C
Temperature coefficient X8L
- RS Stock No. 2246985
- Mfr. Part No. C320C125K5N5TA91707301
Each (On a Tape of 10)
$0.641
- RS Stock No. 2246985P
- Mfr. Part No. C320C125K5N5TA91707301
Each (Supplied on a Reel)
$0.641
- RS Stock No. 2246989P
- Mfr. Part No. C320C185K5N5TA91707301
Each (Supplied on a Reel)
$0.736
- RS Stock No. 2246989
- Mfr. Part No. C320C185K5N5TA91707301
Each (On a Tape of 10)
$0.736
Related links
- KEMET 1.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount









