KEMET 1.2 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.41

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,870 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.641$6.41
100 - 240$0.628$6.28
250 - 490$0.618$6.18
500 - 990$0.605$6.05
1000 +$0.595$5.95

*price indicative

Packaging Options:
RS Stock No.:
224-6985
Mfr. Part No.:
C320C125K5N5TA91707301
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8L

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C320C

Width

5.84mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

3.18mm

Length

5.08mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Ceramic capacitor has 1.2 uF capacitance. It has 10% capacitance tolerance. The capacitor has supply voltage of 50Vdc.

Capacitance 1.2 uF

Capacitance tolerance 10%

Voltage 50 VDC

Temperature range -55/+150°C

Temperature coefficient X8L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy