KEMET 30 nF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 300 units)*

$1,308.30

(exc. GST)

$1,439.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
300 - 1200$4.361$1,308.30
1500 +$3.925$1,177.50

*price indicative

RS Stock No.:
224-6972
Mfr. Part No.:
C2220X303KHRLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

30nF

Voltage

3kV dc

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C2220

Standards/Approvals

EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351

Height

600μm

Length

5.7mm

Width

5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Commercial and automotive grade (AEC-Q200)

Industry-leading CV values

Operating temperature range of −55°C to +125°C

Low ESR and ESL

Non-polar device, minimizing installation concerns

Lead (Pb)-free, RoHS, and REACH compliant

Surface mountable using standard MLCC reflow profiles

Flexible termination option available

  • RS Stock No. 2246970
  • Mfr. Part No. C2220X244KDRLCAUTO
Each (On a Reel of 300)
$4.459
  • RS Stock No. 2246951
  • Mfr. Part No. C1812X665K1RLCAUTO
Each
$4.95
  • RS Stock No. 2246971
  • Mfr. Part No. C2220X244KDRLCAUTO
Each
$8.41
  • RS Stock No. 2246951P
  • Mfr. Part No. C1812X665K1RLCAUTO
Each (Supplied on a Reel)
$4.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy