KEMET 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- RS Stock No.:
- 170-0114
- Mfr. Part No.:
- C1812C102KHRACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)**
$555.00
(exc. GST)
$611.00
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 4000 | $0.555 | $555.00 |
5000 + | $0.50 | $500.00 |
**price indicative
- RS Stock No.:
- 170-0114
- Mfr. Part No.:
- C1812C102KHRACTU
- Brand:
- KEMET
Related links
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD