KEMET 30 nF Multilayer Ceramic Capacitor, 2.5kV dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$8.88

(exc. GST)

$9.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.88-
10 - 19$8.71$1.70
20 - 49$8.54$6.80
50 - 99$8.39$24.50
100 +$8.22$66.00

*price indicative

Packaging Options:
RS Stock No.:
224-6975
Mfr. Part No.:
C2220X303KZRLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

30nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2.5kV dc

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C2220

Length

5.7mm

Height

600μm

Standards/Approvals

EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624, EIA 556

Width

5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Commercial and automotive grade (AEC-Q200)

Industry-leading CV values

Operating temperature range of −55°C to +125°C

Low ESR and ESL

Non-polar device, minimizing installation concerns

Lead (Pb)-free, RoHS, and REACH compliant

Surface mountable using standard MLCC reflow profiles

Flexible termination option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy