- RS Stock No.:
- 170-3163
- Mfr. Part No.:
- 2225HC103KAT1A
- Brand:
- KYOCERA AVX
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$1.529
(exc. GST)
$1.682
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $1.529 | $764.50 |
2500 + | $1.478 | $739.00 |
*price indicative
- RS Stock No.:
- 170-3163
- Mfr. Part No.:
- 2225HC103KAT1A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 3kV dc |
Package/Case | 2225 (5664M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.72 x 6.35 x 2.54mm |
Length | 5.72mm |
Depth | 6.35mm |
Height | 2.54mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD