KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V ac, 10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
206-9690
Mfr. Part No.:
CAN06C152KARACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

250V ac

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Can

Width

800μm

Length

1.6mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

350μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET CAN series are AC rated ceramic capacitors designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditions of 250 VAC 50/60 Hz. These capacitors exhibit low leakage current and low ESR at high frequencies. They are specifically designed and tested for 50/60 Hz line frequencies and other non-safety critical applications.

Continuous AC voltage rating 250 VAC, 50/60 Hz

Offers more than 50x capacitance versus Safety Rated MLCCs

Base metal electrode (BME) dielectric system

Low ESR and ESL

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination

Excellent solder ability

Flexible termination option available upon request

  • RS Stock No. 2069692
  • Mfr. Part No. CAN06C152KARACTU
Each (On a Tape of 20)
$0.231
  • RS Stock No. 2069689
  • Mfr. Part No. CAN06C102KARACTU
Each (On a Tape of 20)
$0.228
  • RS Stock No. 1968595
  • Mfr. Part No. CAN08C152JAGACTU
Each (On a Tape of 25)
$0.35
  • RS Stock No. 1968600P
  • Mfr. Part No. CAN17C152JAGACTU
Each (Supplied on a Reel)
$2.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy