KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $26.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,147.00

(exc. GST)

$1,262.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.147$1,147.00-
2000 - 3000$1.134$1,134.00$26.00
4000 +$1.101$1,101.00$184.00

*price indicative

RS Stock No.:
196-8599
Mfr. Part No.:
CAN17C152JAGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1808

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Can

Height

2mm

Width

2mm

Length

4.7mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.

Temperature stable dielectric

Non-polar device, minimizing installation concerns

Flexible termination option available upon request

  • RS Stock No. 1968600
  • Mfr. Part No. CAN17C152JAGACTU
Each (On a Tape of 5)
$2.90
  • RS Stock No. 1968600P
  • Mfr. Part No. CAN17C152JAGACTU
Each (Supplied on a Reel)
$2.90
  • RS Stock No. 1968595
  • Mfr. Part No. CAN08C152JAGACTU
Each (On a Tape of 25)
$0.35
  • RS Stock No. 1968595P
  • Mfr. Part No. CAN08C152JAGACTU
Each (Supplied on a Reel)
$0.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy