KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $9.00

View bulk pricing options

Subtotal (1 tape of 25 units)*

$8.75

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.35$8.75-
1000 - 1975$0.341$8.53$9.00
2000 +$0.335$8.38$30.00

*price indicative

Packaging Options:
RS Stock No.:
196-8595
Mfr. Part No.:
CAN08C152JAGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

250V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Can

Width

1.25mm

Length

2mm

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556, AEC-Q200

Height

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.

Temperature stable dielectric

Non-polar device, minimizing installation concerns

Flexible termination option available upon request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy