KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V ac, 10 %, Surface
- RS Stock No.:
- 206-9692
- Mfr. Part No.:
- CAN06C152KARACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,820 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 980 | $0.231 | $4.62 |
| 1000 - 1980 | $0.225 | $4.50 |
| 2000 + | $0.222 | $4.44 |
*price indicative
- RS Stock No.:
- 206-9692
- Mfr. Part No.:
- CAN06C152KARACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Width | 800μm | |
| Height | 350μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Width 800μm | ||
Height 350μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are AC rated ceramic capacitors designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditions of 250 VAC 50/60 Hz. These capacitors exhibit low leakage current and low ESR at high frequencies. They are specifically designed and tested for 50/60 Hz line frequencies and other non-safety critical applications.
Continuous AC voltage rating 250 VAC, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
Low ESR and ESL
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination
Excellent solder ability
Flexible termination option available upon request
- RS Stock No. 2069689
- Mfr. Part No. CAN06C102KARACTU
Each (On a Tape of 20)
$0.228
- RS Stock No. 1968600
- Mfr. Part No. CAN17C152JAGACTU
Each (On a Tape of 5)
$2.90
- RS Stock No. 1968600P
- Mfr. Part No. CAN17C152JAGACTU
Each (Supplied on a Reel)
$2.90
- RS Stock No. 1968595
- Mfr. Part No. CAN08C152JAGACTU
Each (On a Tape of 25)
$0.35
Related links
- KEMET 1.5 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










