KEMET 56 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 186-0919
- Mfr. Part No.:
- CAN18X563KARACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0919
- Mfr. Part No.:
- CAN18X563KARACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 56nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Height | 1.3mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 56nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Height 1.3mm | ||
Length 4.5mm | ||
Width 3.2mm | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Continuous AC voltage rating 250 V, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
−55°C to +125°C operating temperature range
Low ESR and ESL
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Applications
AC-DC converters
AC filtering
Power factor correction
Power supply
Related links
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
