Yageo 6.8nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6619
- Mfr. Part No.:
- CC0603KRX7R9BB682
- Brand:
- Yageo
2250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.013 | $52.00 |
8000 - 12000 | $0.012 | $48.00 |
16000 + | $0.012 | $48.00 |
*price indicative
- RS Stock No.:
- 200-6619
- Mfr. Part No.:
- CC0603KRX7R9BB682
- Brand:
- Yageo
Related links
- Yageo 6.8nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Taiyo Yuden 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 6.8nF MLCC, 50V dc V, SMD
- KYOCERA AVX 6.8nF MLCC, 50V dc V, ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10 % , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD